- RS Stock No.:
- 188-4594
- Mfr. Part No.:
- 3-103-106
- Manufacturer:
- Schurter
30 In stock for delivery within 2 working days
Added
Price Each (On a Tape of 5)
€2.29
(exc. VAT)
€2.82
(inc. VAT)
Units | Per unit | Per Tape* |
5 + | €2.29 | €11.45 |
*price indicative |
- RS Stock No.:
- 188-4594
- Mfr. Part No.:
- 3-103-106
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Solid State, Thin Film, SMD 1206, Super-Quick-Acting FF, 125 VAC, 125 VDC, 150 °C.
Highest Breaking Capacity Rating for a 1206 on the market: 300A@125VDC
Unique Selling Proposition
No tin whiskers, no tin dendrites
No leaded coating
Hermetically sealed and robust construction
Applications
Industrial grade space application
Avionics
Medical equipment
Defense
Unique Selling Proposition
No tin whiskers, no tin dendrites
No leaded coating
Hermetically sealed and robust construction
Applications
Industrial grade space application
Avionics
Medical equipment
Defense
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Ceramic |
Body Length | 3.2mm |
Body Width | 1.55mm |
Body Height | 1.55mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V dc, 50 A @ 125 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | MGA-A |
Dimensions | 3.2 x 1.55 x 1.55mm |
Terminal Material | Tin Plated Nickel |