Bourns Non Resettable Fuse 3.15A, 125V ac
- RS Stock No.:
- 191-4630
- Mfr. Part No.:
- SF-2410FP315T-2
- Manufacturer:
- Bourns
Subtotal (1 tape of 10 units)**
€6.15
(exc. VAT)
€7.56
(inc. VAT)
450 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
10 + | €0.615 | €6.15 |
**price indicative
Related links
- Bourns SMD Non Resettable Fuse 3.15A, 125V ac
- Schurter SMD Non Resettable Fuse 3.15A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 3.15A, 125V ac/dc
- Bourns Non Resettable Fuse 160mA, 125V ac
- Bourns Non Resettable Fuse 1.5A, 125V ac
- Bourns Non Resettable Fuse 100mA, 125V ac
- Bourns Non Resettable Fuse 250mA, 125V ac
- Bourns Non Resettable Fuse 2.5A, 125V ac