Littelfuse PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- RS Stock No.:
- 226-0585
- Mfr. Part No.:
- 3721315000
- Manufacturer:
- Littelfuse
Bulk discount available
Price Each (In a Pack of 10)**
€0.422
(exc. VAT)
€0.519
(inc. VAT)
690 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.422 | €4.22 |
100 - 490 | €0.381 | €3.81 |
500 - 1490 | €0.361 | €3.61 |
1500 - 2490 | €0.318 | €3.18 |
2500 + | €0.293 | €2.93 |
**price indicative
Related links
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac