Wickmann PC Board Non Resettable Fuse, Radial 100mA, 125V ac
- RS Stock No.:
- 226-0620
- Mfr. Part No.:
- 3960100000
- Manufacturer:
- Wickmann
Bulk discount available
Price Each (In a Pack of 10)
€1.471
(exc. VAT)
€1.809
(inc. VAT)
70 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €1.471 | €14.71 |
100 - 240 | €0.883 | €8.83 |
250 - 490 | €0.809 | €8.09 |
500 + | €0.691 | €6.91 |
**price indicative
- RS Stock No.:
- 226-0620
- Mfr. Part No.:
- 3960100000
- Manufacturer:
- Wickmann
Related links
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Wickmann PC Board Non Resettable Fuse 125V ac
- Wickmann PC Board Non Resettable Fuse 125V ac
- Wickmann PC Board Non Resettable Fuse 125V ac
- Wickmann PC Board Non Resettable Fuse 125V ac
- Wickmann PC Board Non Resettable Fuse 125V ac
- Wickmann PC Board Non Resettable Fuse 125V ac
- Wickmann PC Board Non Resettable Fuse 250V ac