- RS Stock No.:
- 226-0686
- Mfr. Part No.:
- 3960500000
- Manufacturer:
- Littelfuse
490 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.738
(exc. VAT)
€0.908
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.738 | €7.38 |
100 - 490 | €0.666 | €6.66 |
500 - 1490 | €0.626 | €6.26 |
1500 - 2490 | €0.554 | €5.54 |
2500 + | €0.522 | €5.22 |
*price indicative |
- RS Stock No.:
- 226-0686
- Mfr. Part No.:
- 3960500000
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
High Performance, Series TE5
For automatic insertion; can be directly soldered or plugged into suitable fuseholder
Approvals
UL; CUL
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Lead Orientation | Radial |
Voltage Rating | 125V ac |
Fuse Speed | T |
Body Material | Nylon |
Body Diameter | 4mm |
Body Length | 8.5mm |
Body Width | 4mm |
Body Height | 8mm |
Wire Length | 18.8mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
- RS Stock No.:
- 226-0686
- Mfr. Part No.:
- 3960500000
- Manufacturer:
- Littelfuse