Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- RS Stock No.:
- 284-5079
- Mfr. Part No.:
- 0034.6011
- Manufacturer:
- Schurter
Bulk discount available
Price Each (In a Pack of 10)
€0.369
(exc. VAT)
€0.454
(inc. VAT)
320 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.369 | €3.69 |
100 - 490 | €0.338 | €3.38 |
500 - 1490 | €0.326 | €3.26 |
1500 - 2490 | €0.314 | €3.14 |
2500 + | €0.305 | €3.05 |
**price indicative
Related links
- Schurter PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- Eaton Bussmann Series PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Schurter PC Board Non Resettable Fuse 250V ac