Schurter PC Board Non Resettable Fuse, Radial 630mA, 250V ac
- RS Stock No.:
- 284-5085
- Mfr. Part No.:
- 0034.6012
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 pack of 10 units)**
€3.86
(exc. VAT)
€4.75
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | €0.386 | €3.86 |
20 - 40 | €0.358 | €3.58 |
50 + | €0.345 | €3.45 |
**price indicative
- RS Stock No.:
- 284-5085
- Mfr. Part No.:
- 0034.6012
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schurter | |
Current Rating | 630mA | |
Lead Orientation | Radial | |
Voltage Rating | 250V ac | |
Fuse Speed | F | |
Body Material | Thermoplastic | |
Body Diameter | 8.5mm | |
Body Height | 8.5mm | |
Wire Length | 4.3mm | |
Wire Pitch | 5.08mm | |
Breaking Capacity at Maximum Voltage Rating | 35 A | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Wire Diameter | 0.64mm | |
Select all | ||
---|---|---|
Manufacturer Schurter | ||
Current Rating 630mA | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Body Diameter 8.5mm | ||
Body Height 8.5mm | ||
Wire Length 4.3mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.64mm | ||