Schurter PC Board Non Resettable Fuse, Radial 1.25A, 250V ac
- RS Stock No.:
- 284-5114
- Mfr. Part No.:
- 0034.6015
- Manufacturer:
- Schurter
Bulk discount available
Price Each (In a Pack of 10)
€0.383
(exc. VAT)
€0.471
(inc. VAT)
720 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | €0.383 | €3.83 |
20 - 40 | €0.353 | €3.53 |
50 + | €0.339 | €3.39 |
**price indicative
- RS Stock No.:
- 284-5114
- Mfr. Part No.:
- 0034.6015
- Manufacturer:
- Schurter
- COO (Country of Origin):
- CH
Related links
- Schurter PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac