Schurter PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- RS Stock No.:
- 284-5221
- Mfr. Part No.:
- 0034.6605
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 pack of 10 units)**
€4.15
(exc. VAT)
€5.10
(inc. VAT)
630 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | €0.415 | €4.15 |
20 - 40 | €0.395 | €3.95 |
50 + | €0.379 | €3.79 |
**price indicative
Related links
- Schurter PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac