Schurter PC Board Non Resettable Fuse, Radial 6.3A, 250V ac
- RS Stock No.:
- 284-5596
- Mfr. Part No.:
- 7100.1073.13
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 pack of 10 units)**
€13.84
(exc. VAT)
€17.02
(inc. VAT)
470 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €1.384 | €13.84 |
50 + | €1.316 | €13.16 |
**price indicative
- RS Stock No.:
- 284-5596
- Mfr. Part No.:
- 7100.1073.13
- Manufacturer:
- Schurter
Related links
- Schurter PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac