Schurter SMD Non Resettable Fuse 2A, 250V ac
- RS Stock No.:
- 333-6857
- Mfr. Part No.:
- 3403.0119.11
- Manufacturer:
- Schurter
Bulk discount available
Price Each (In a Pack of 10)**
€1.223
(exc. VAT)
€1.504
(inc. VAT)
160 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €1.223 | €12.23 |
50 + | €1.164 | €11.64 |
**price indicative
Related links
- Schurter SMD Non Resettable Fuse 2A, 250V ac
- Schurter SMD Non Resettable Fuse 2A, 250V ac/dc
- Schurter SMD Non Resettable Fuse 2A 250V ac
- Wickmann Non Resettable Fuse 2A, 250V ac
- RS PRO PC Board Non Resettable Fuse 2A, 250V ac
- Littelfuse SMD Non Resettable Fuse 2A, 250V
- SIBA SMD Non Resettable Fuse 2A, 250V
- Schurter SMD Non Resettable Fuse 2A, 125V ac/dc