- RS Stock No.:
- 377-2168
- Mfr. Part No.:
- 3821200041
- Manufacturer:
- Wickmann
340 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.227
(exc. VAT)
€1.509
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €1.227 | €12.27 |
100 - 240 | €0.736 | €7.36 |
250 - 490 | €0.675 | €6.75 |
500 + | €0.577 | €5.77 |
*price indicative |
- RS Stock No.:
- 377-2168
- Mfr. Part No.:
- 3821200041
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
Product Details
Enhanced Breaking Capacity Series TR5
Note
Pins must be shortened to 4mm for use in fuseholder
Approvals
VDE; SEMKO; cULus; MITI
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Nylon |
Body Diameter | 8.5mm |
Body Height | 8mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 100 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |