- RS Stock No.:
- 377-2180
- Mfr. Part No.:
- 3821315041
- Manufacturer:
- Wickmann
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
€1.557
(exc. VAT)
€1.915
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 140 | €1.557 | €15.57 |
150 - 490 | €1.33 | €13.30 |
500 - 990 | €1.17 | €11.70 |
1000 - 2490 | €1.012 | €10.12 |
2500 + | €0.986 | €9.86 |
*price indicative |
- RS Stock No.:
- 377-2180
- Mfr. Part No.:
- 3821315041
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
Product Details
Enhanced Breaking Capacity Series TR5
Note
Pins must be shortened to 4mm for use in fuseholder
Approvals
VDE; SEMKO; cULus; MITI
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 3.15A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Nylon |
Body Diameter | 8.5mm |
Body Height | 8mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 100 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |