- RS Stock No.:
- 541-3394
- Mfr. Part No.:
- 045101.5MRL
- Manufacturer:
- Littelfuse
570 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.754
(exc. VAT)
€0.927
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.754 | €7.54 |
100 - 490 | €0.729 | €7.29 |
500 - 1490 | €0.709 | €7.09 |
1500 - 2490 | €0.691 | €6.91 |
2500 + | €0.673 | €6.73 |
*price indicative |
- RS Stock No.:
- 541-3394
- Mfr. Part No.:
- 045101.5MRL
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 451 Series NANO2 Surface Mount Fuses
Littelfuse 451 series of NANO2 surface mount fuses are very small wire-in-air (WIA) square shape surface mount devices which are suitable for a variety of secondary side circuit over-current protection applications.
Very fast acting
Small size
Low temperature de-rating
Small size
Low temperature de-rating
Approvals
CSA, UL
Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 1.5A |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.69mm |
Body Height | 2.69mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 125 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 6.1 x 2.69 x 2.69mm |
Terminal Material | Gold Plated |
- RS Stock No.:
- 541-3394
- Mfr. Part No.:
- 045101.5MRL
- Manufacturer:
- Littelfuse