Littelfuse SMD Non Resettable Fuse 200mA, 125V ac/dc
- RS Stock No.:
- 541-3681
- Mfr. Part No.:
- 0466.200NR
- Manufacturer:
- Littelfuse
Bulk discount available
Price Each (In a Pack of 10)
€0.498
(exc. VAT)
€0.613
(inc. VAT)
760 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.498 | €4.98 |
100 - 490 | €0.394 | €3.94 |
500 - 1490 | €0.305 | €3.05 |
1500 - 2490 | €0.273 | €2.73 |
2500 + | €0.245 | €2.45 |
**price indicative
- RS Stock No.:
- 541-3681
- Mfr. Part No.:
- 0466.200NR
- Manufacturer:
- Littelfuse
Related links
- Schurter SMD Non Resettable Fuse 200mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 200mA, 125V
- RS PRO SMD Non Resettable Fuse 200mA, 125V
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 10A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 7A, 125V ac/dc