RS PRO PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- RS Stock No.:
- 611-0327
- Manufacturer:
- RS PRO
Bulk discount available
Price Each (In a Pack of 10)
€1.063
(exc. VAT)
€1.307
(inc. VAT)
310 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | €1.063 | €10.63 |
250 - 490 | €0.956 | €9.56 |
500 - 990 | €0.775 | €7.75 |
1000 - 2490 | €0.736 | €7.36 |
2500 + | €0.707 | €7.07 |
**price indicative
Related links
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Schurter PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Wickmann PC Board Non Resettable Fuse 250V ac
- Eaton Bussmann Series PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac