- RS Stock No.:
- 611-0614
- Manufacturer:
- RS PRO
60 Within 2 working day(s) (EU stock)
530 Within 2 working day(s) (EU stock)
Added
Price Each (In a Pack of 10)
€1.272
(exc. VAT)
€1.565
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €1.272 | €12.72 |
100 - 490 | €1.145 | €11.45 |
500 - 1490 | €1.002 | €10.02 |
1500 - 2490 | €0.825 | €8.25 |
2500 + | €0.739 | €7.39 |
*price indicative |
- RS Stock No.:
- 611-0614
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)
Approvals
UL; VDE; SEMKO
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Nylon |
Body Diameter | 8.5mm |
Body Height | 8mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |