Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
- RS Stock No.:
- 733-4874
- Mfr. Part No.:
- 3404.0116.22
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 bag of 5 units)**
€3.52
(exc. VAT)
€4.33
(inc. VAT)
505 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5 - 45 | €0.704 | €3.52 |
50 - 245 | €0.67 | €3.35 |
250 - 495 | €0.63 | €3.15 |
500 + | €0.574 | €2.87 |
**price indicative
- RS Stock No.:
- 733-4874
- Mfr. Part No.:
- 3404.0116.22
- Manufacturer:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schurter | |
Current Rating | 2A | |
Voltage Rating | 125V ac/dc | |
Fuse Speed | T | |
Body Material | Thermoplastic | |
Body Length | 7.4mm | |
Body Width | 3.1mm | |
Body Height | 2.6mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Dimensions | 7.4 x 3.1 x 2.6mm | |
Terminal Material | Tin Plated Copper Alloy | |
Select all | ||
---|---|---|
Manufacturer Schurter | ||
Current Rating 2A | ||
Voltage Rating 125V ac/dc | ||
Fuse Speed T | ||
Body Material Thermoplastic | ||
Body Length 7.4mm | ||
Body Width 3.1mm | ||
Body Height 2.6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 7.4 x 3.1 x 2.6mm | ||
Terminal Material Tin Plated Copper Alloy | ||
Related links
- Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac
- Bourns SMD Non Resettable Fuse 2A, 125V ac
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 2A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc