SIBA SMD Non Resettable Fuse 125mA, 250V
- RS Stock No.:
- 736-2605
- Mfr. Part No.:
- 160000.0,125
- Manufacturer:
- SIBA
Subtotal (1 bag of 10 units)**
€12.87
(exc. VAT)
€15.83
(inc. VAT)
260 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Bag** |
---|---|---|
10 + | €1.287 | €12.87 |
**price indicative
- RS Stock No.:
- 736-2605
- Mfr. Part No.:
- 160000.0,125
- Manufacturer:
- SIBA
Related links
- Littelfuse SMD Non Resettable Fuse 125mA, 125V
- Schurter PC Board Non Resettable Fuse 250V ac
- Littelfuse SMD Non Resettable Fuse 125mA, 125V ac/dc
- SIBA SMD Non Resettable Fuse 1.6A, 250V
- SIBA SMD Non Resettable Fuse 3.15A, 250V
- SIBA SMD Non Resettable Fuse 630mA, 250V
- SIBA SMD Non Resettable Fuse 5A, 250V
- SIBA SMD Non Resettable Fuse 4A, 250V