Littelfuse SMD Non Resettable Fuse 3.5A, 125V ac/dc
- RS Stock No.:
- 736-8779
- Mfr. Part No.:
- 2410SFV3.50FM/125-2
- Manufacturer:
- Littelfuse
Subtotal (1 bag of 10 units)**
€2.05
(exc. VAT)
€2.52
(inc. VAT)
205 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
10 + | €0.205 | €2.05 |
**price indicative
- RS Stock No.:
- 736-8779
- Mfr. Part No.:
- 2410SFV3.50FM/125-2
- Manufacturer:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 3.5A, 125V
- Schurter SMD Non Resettable Fuse 3.5A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 3.5A, 125V ac
- Bourns Non Resettable Fuse 3.5A, 125V ac
- Littelfuse SMD Non Resettable Fuse 3.5A, 250V
- Littelfuse SMD Non Resettable Fuse 6A, 24V
- Littelfuse SMD Non Resettable Fuse 1.25A, 63V
- Littelfuse SMD Non Resettable Fuse 10A, 125V ac/dc