- RS Stock No.:
- 738-2908
- Mfr. Part No.:
- 0154.062DR
- Manufacturer:
- Littelfuse
Temporarily out of stock - back order for despatch 15-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€4.952
(exc. VAT)
€6.091
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €4.952 | €49.52 |
100 - 490 | €3.06 | €30.60 |
500 - 1490 | €2.531 | €25.31 |
1500 - 2490 | €2.327 | €23.27 |
2500 + | €2.094 | €20.94 |
*price indicative |
- RS Stock No.:
- 738-2908
- Mfr. Part No.:
- 0154.062DR
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Littelfuse 154 Series OMNI-BLOK Fuse and Holder Combination
Littelfuse 154 series OMNI-BLOK fuse and holder combinations offer a convenient solution for efficient installation and easy replacement of miniature Littelfuse NANO2 surface mount fuses. The 154 series fuse and holder combination can be installed on a PC board in a single, quick, efficient step and further fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat. Littelfuse 154 series OMNI-BLOK's are suitable for a wide variety of applications.
Easy fuse replacement
Miniature size
Very Fast-Acting and Time-Lag options available
Holder sized to fit a range of NANO2 fuses
Low fuse temperature de-rating
Heat-resistant fuseholder
260°C reflow capable fuseholder
Miniature size
Very Fast-Acting and Time-Lag options available
Holder sized to fit a range of NANO2 fuses
Low fuse temperature de-rating
Heat-resistant fuseholder
260°C reflow capable fuseholder
Approvals
CSA, UL
Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 62mA |
Voltage Rating | 125V |
Fuse Speed | F |
Body Length | 9.73mm |
Body Width | 5.03mm |
Body Height | 3.81mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 9.73 x 5.03 x 3.81mm |
- RS Stock No.:
- 738-2908
- Mfr. Part No.:
- 0154.062DR
- Manufacturer:
- Littelfuse