- RS Stock No.:
- 754-6301
- Mfr. Part No.:
- 3405.0163.24
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch 05-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.609
(exc. VAT)
€0.749
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.609 | €6.09 |
100 - 490 | €0.522 | €5.22 |
500 - 1490 | €0.449 | €4.49 |
1500 - 2490 | €0.421 | €4.21 |
2500 + | €0.398 | €3.98 |
*price indicative |
- RS Stock No.:
- 754-6301
- Mfr. Part No.:
- 3405.0163.24
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter UMF 250 Series
Schurter UMF 250 series surface mount high breaking capacity fuses are quick acting and compact. The UMF 250 fuse series is suitable for a wide range of applications, including industrial and domestic electronics, medical equipment and power supplies.
Directly solderable on printed circuit boards
Low melting l2t values
Fast interruption
Compact design
Low melting l2t values
Fast interruption
Compact design
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Voltage Rating | 250 V ac, 125V dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 10.1mm |
Body Width | 3mm |
Body Height | 3mm |
Breaking Capacity at Maximum Voltage Rating | 200 A @ 125 V dc, 200 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 10.1 x 3 x 3mm |
Terminal Material | Tin Plated Copper Alloy |