- RS Stock No.:
- 764-9548
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 01-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.651
(exc. VAT)
€0.801
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.651 | €6.51 |
50 - 240 | €0.542 | €5.42 |
250 - 490 | €0.453 | €4.53 |
500 - 990 | €0.393 | €3.93 |
1000 + | €0.369 | €3.69 |
*price indicative |
- RS Stock No.:
- 764-9548
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS Slow Blow Axial Fuses
RS slow blow axial fuses are a convenient and reliable solution to a vast array of application requirements.
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Lead Orientation | Axial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Epoxy Coated |
Body Diameter | 3.18mm |
Body Height | 7.1mm |
Wire Length | 28mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac/125 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |