RS PRO PC Board Non Resettable Fuse, Radial 315mA, 250V
- RS Stock No.:
- 767-5092
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)**
€6.57
(exc. VAT)
€8.08
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €0.657 | €6.57 |
**price indicative
- RS Stock No.:
- 767-5092
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Current Rating | 315mA | |
Lead Orientation | Radial | |
Voltage Rating | 250V | |
Fuse Speed | F | |
Body Material | Thermoplastic | |
Body Length | 8.35mm | |
Body Width | 4.3mm | |
Body Height | 7.7mm | |
Wire Length | 22mm | |
Wire Pitch | 5.08mm | |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Wire Diameter | 0.62mm | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Current Rating 315mA | ||
Lead Orientation Radial | ||
Voltage Rating 250V | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Body Length 8.35mm | ||
Body Width 4.3mm | ||
Body Height 7.7mm | ||
Wire Length 22mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 35 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.62mm | ||