- RS Stock No.:
- 769-3220
- Mfr. Part No.:
- SR-5-315MA-BK
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 11-06-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.525
(exc. VAT)
€0.646
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €0.525 | €5.25 |
50 - 90 | €0.499 | €4.99 |
100 + | €0.467 | €4.67 |
*price indicative |
- RS Stock No.:
- 769-3220
- Mfr. Part No.:
- SR-5-315MA-BK
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann SR-5 Series
Cooper Bussmann SR-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
Note
Eaton formerly known as Bussmann
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 315mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Diameter | 8.5mm |
Body Height | 7.6mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Series | Bussmann |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
- RS Stock No.:
- 769-3220
- Mfr. Part No.:
- SR-5-315MA-BK
- Manufacturer:
- Eaton