- RS Stock No.:
- 769-3274
- Mfr. Part No.:
- SR-5F-5A-BK
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 01-08-2024, delivery within 2 working days
Price Each (In a Pack of 5)
€1.682
(exc. VAT)
€2.069
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €1.682 | €8.41 |
*price indicative |
- RS Stock No.:
- 769-3274
- Mfr. Part No.:
- SR-5F-5A-BK
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann SR-5F Series
Cooper Bussmann SR-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Fast-acting, low breaking capacity
Note
Eaton formerly known as Bussmann
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Plastic |
Body Diameter | 8.5mm |
Body Height | 8.1mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Series | Bussmann |
Wire Diameter | 0.6mm |
- RS Stock No.:
- 769-3274
- Mfr. Part No.:
- SR-5F-5A-BK
- Manufacturer:
- Eaton