- RS Stock No.:
- 769-3303
- Mfr. Part No.:
- SR-5H-2A-BK
- Manufacturer:
- Eaton
15 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.778
(exc. VAT)
€0.957
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €0.778 | €3.89 |
25 - 45 | €0.738 | €3.69 |
50 - 95 | €0.692 | €3.46 |
100 + | €0.638 | €3.19 |
*price indicative |
- RS Stock No.:
- 769-3303
- Mfr. Part No.:
- SR-5H-2A-BK
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann SR-5H Series
Cooper Bussmann SR-5H series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
Note
Eaton formerly known as Bussmann
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Lead Orientation | Radial |
Voltage Rating | 300V ac |
Fuse Speed | T |
Body Material | Plastic |
Body Diameter | 8.5mm |
Body Height | 9.2mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Series | Bussmann |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
- RS Stock No.:
- 769-3303
- Mfr. Part No.:
- SR-5H-2A-BK
- Manufacturer:
- Eaton