- RS Stock No.:
- 769-3375
- Mfr. Part No.:
- SS-5F-1A-BK
- Manufacturer:
- Eaton
75 In stock for delivery within 2 working days
Price Each (In a Pack of 5)
€1.04
(exc. VAT)
€1.28
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €1.04 | €5.20 |
25 - 120 | €0.876 | €4.38 |
125 - 245 | €0.752 | €3.76 |
250 - 495 | €0.67 | €3.35 |
500 + | €0.636 | €3.18 |
*price indicative |
- RS Stock No.:
- 769-3375
- Mfr. Part No.:
- SS-5F-1A-BK
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann SS-5F Series
Cooper Bussmann SS-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Fast-acting, low breaking capacity
Small rectangular-leaded design minimizes PCB space
Small rectangular-leaded design minimizes PCB space
Note
Eaton formerly known as Bussmann
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Plastic |
Body Length | 8.5mm |
Body Width | 4.3mm |
Body Height | 8.35mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | Bussmann |
Wire Diameter | 0.6mm |
- RS Stock No.:
- 769-3375
- Mfr. Part No.:
- SS-5F-1A-BK
- Manufacturer:
- Eaton