Eaton PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- RS Stock No.:
- 769-3416
- Mfr. Part No.:
- SS-5H-1-6A-BK
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 pack of 10 units)**
€3.20
(exc. VAT)
€3.90
(inc. VAT)
460 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.32 | €3.20 |
50 - 90 | €0.306 | €3.06 |
100 + | €0.286 | €2.86 |
**price indicative
- RS Stock No.:
- 769-3416
- Mfr. Part No.:
- SS-5H-1-6A-BK
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Current Rating | 1.6A | |
Lead Orientation | Radial | |
Voltage Rating | 250V ac | |
Fuse Speed | T | |
Body Material | Plastic | |
Body Length | 8.5mm | |
Body Width | 4.3mm | |
Body Height | 8.35mm | |
Wire Length | 4.8mm | |
Wire Pitch | 5.08mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 300 V ac | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Wire Diameter | 0.6mm | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Current Rating 1.6A | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed T | ||
Body Material Plastic | ||
Body Length 8.5mm | ||
Body Width 4.3mm | ||
Body Height 8.35mm | ||
Wire Length 4.8mm | ||
Wire Pitch 5.08mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 300 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Wire Diameter 0.6mm | ||
Related links
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 300V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac