Littelfuse SMD Non Resettable Fuse 500mA, 125V ac
- RS Stock No.:
- 769-3725
- Mfr. Part No.:
- 0452.500NRL
- Manufacturer:
- Littelfuse
Price Each (In a Pack of 10)
€1.668
(exc. VAT)
€2.052
(inc. VAT)
450 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €1.668 | €16.68 |
**price indicative
Related links
- Littelfuse SMD Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 500mA, 125V
- Schurter SMD Non Resettable Fuse 500mA, 125V ac/dc
- Bourns SMD Non Resettable Fuse 500mA, 125V ac
- Littelfuse PC Board Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse Time Delay Non Resettable Fuse 500mA, 125V ac/dc
- Bourns Non Resettable Fuse 500mA, 125V ac
- Schurter PC Board Non Resettable Fuse 500mA, 125V ac/dc