- RS Stock No.:
- 782-3718
- Mfr. Part No.:
- 3402.0003.11
- Manufacturer:
- Schurter
530 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.042
(exc. VAT)
€1.282
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €1.042 | €10.42 |
50 - 90 | €0.991 | €9.91 |
100 + | €0.927 | €9.27 |
*price indicative |
- RS Stock No.:
- 782-3718
- Mfr. Part No.:
- 3402.0003.11
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Schurter OMF 63 Series Surface Mount Fuses
Schurter OMF 63 series surface mount high breaking capacity fuses are quick acting and compact. The OMF 63 fuse series is suitable for a wide range of applications, including industrial and domestic electronics, medical equipment and power supplies.
Directly solderable on printed circuit boards
Low melting l2t values
Fast interruption
Compact design
Low melting l2t values
Fast interruption
Compact design
Schurter Surface Mount Fuse
The Schurter OMF 63 surface mount quick acting fuse has a thermoplastic housing and a tin plated copper alloy terminal. This surface mount fuse offers considerable space saving features. Performance characteristics of the UMT SMD fuse are suitable for several low voltage applications. The FF type is ideal for protection of high value silicon ICs. This fuse has an electrical rating of 63VDC/VAC and 63mA.
Features and Benefits
Service temperature ranges between -40°C and 125°C
Suitable for all SMD soldering processes
Breaking capacity is 50A
Suitable for all SMD soldering processes
Breaking capacity is 50A
Applications
Medical equipment
Power supplies
Industrial electronics
Power supplies
Industrial electronics
Certifications
CSA C22.2 no. 248.14 certified
IEC 60127-4/2 certified
UL 248-14 approved
IEC 60127-4/2 certified
UL 248-14 approved
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 63mA |
Voltage Rating | 63V ac/dc |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Length | 7.4mm |
Body Width | 3.1mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 63 V ac/dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Dimensions | 7.4 x 3.1 x 2.6mm |
Terminal Material | Tin Plated Copper Alloy |