- RS Stock No.:
- 820-7164
- Mfr. Part No.:
- 0440004.WR
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 820-7164
- Mfr. Part No.:
- 0440004.WR
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 440 Series Fuses
Littelfuse 440 Series fuses has been especially designed to provide over current protection to circuits that operate under high working ambient temperatures up to 150ºC and high inrush currents. Ideal for automotive electronics, LCD displays, servers, notebook computers, data modems, hard disk drives, printers and scanners applications.
Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
Ultra high I²t values
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
Ultra high I²t values
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Voltage Rating | 32V ac/dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 3.2mm |
Body Width | 1.63mm |
Body Height | 0.818mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Dimensions | 3.2 x 1.63 x 0.8179mm |
Terminal Material | Nickel, Silver, Tin |
- RS Stock No.:
- 820-7164
- Mfr. Part No.:
- 0440004.WR
- Manufacturer:
- Littelfuse