- RS Stock No.:
- 830-4173
- Mfr. Part No.:
- 3403.0272.23
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch 30-08-2024, delivery within 2 working days
Price Each (In a Pack of 10)
€1.225
(exc. VAT)
€1.507
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €1.225 | €12.25 |
50 - 90 | €1.122 | €11.22 |
100 - 740 | €1.081 | €10.81 |
750 - 1490 | €1.043 | €10.43 |
1500 + | €1.007 | €10.07 |
*price indicative |
- RS Stock No.:
- 830-4173
- Mfr. Part No.:
- 3403.0272.23
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter UMT 250 Fuses
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.
Surface Mount
High current range up to 10A
High breaking capacity
Compact design
High current range up to 10A
High breaking capacity
Compact design
Standards
IEC, UL, CSA
Approvals
VDE, UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 630mA |
Voltage Rating | 277 V ac, 250V dc |
Fuse Speed | T |
Body Material | Ceramic |
Body Length | 15.4mm |
Body Width | 5.35mm |
Body Height | 5.35mm |
Breaking Capacity at Maximum Voltage Rating | 1500 A @ 277 V ac, 1500 A @ 250 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Material | Tin Plated Copper Alloy |
Dimensions | 15.4 x 5.35 x 5.35mm |