Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Fuses & Circuit Breakers
/
Fuses
/
Non Resettable Fuses
Eaton SMD Non Resettable Fuse 500mA, 32 V ac, 63V dc
RS Stock No.:
852-7247
Mfr. Part No.:
TR-3216FF500-R
Manufacturer:
Eaton
View this category
Discontinued product
RS Stock No.:
852-7247
Mfr. Part No.:
TR-3216FF500-R
Manufacturer:
Eaton
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Transition to Bussmann Series
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Cooper Bussmann 3216FF Series
Professional range of surface mount fuses from the 3216FF series.
Various current ratings available
Fast-acting surface mount fuse
Excellent temperature and cycling characteristics
Compatible with reflow and wave solder
Note
Eaton formerly known as Bussmann
Surface Mount Fuse
Attribute
Value
Current Rating
500mA
Voltage Rating
32 V ac, 63V dc
Fuse Speed
F
Body Material
Ceramic
Body Length
3.2mm
Body Width
1.6mm
Body Height
0.89mm
Breaking Capacity at Maximum Voltage Rating
50 A
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+125°C
Resistance
980mΩ
Dimensions
3.2 x 1.6 x 0.89mm