- RS Stock No.:
- 876-1942
- Mfr. Part No.:
- 3404.2472.22
- Manufacturer:
- Schurter
Temporarily out of stock - back order for despatch 11-07-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.065
(exc. VAT)
€1.31
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 140 | €1.065 | €10.65 |
150 - 240 | €1.003 | €10.03 |
250 - 490 | €0.902 | €9.02 |
500 - 990 | €0.87 | €8.70 |
1000 + | €0.838 | €8.38 |
*price indicative |
- RS Stock No.:
- 876-1942
- Mfr. Part No.:
- 3404.2472.22
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter UMK 250 Series Quick-Acting Fuses
Schurter UMK 250 series surface mount high breaking capacity fuses are quick acting and compact. The UMK 250 fuses series gives primary protection on SMD PCBs and are suitable for a wide range of applications, including industrial electronics.
High breaking capacity of up to 200 A @ 250 VAC
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Voltage Rating | 250 V ac, 125V dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 11.3mm |
Body Width | 4.2mm |
Body Height | 4mm |
Breaking Capacity at Maximum Voltage Rating | 200 A @ 250 V ac, 100 A @ 125 V dc |
Minimum Operating Temperature | -40°C |
Series | UMK 250 |
Maximum Operating Temperature | +85°C |
Terminal Material | Copper Alloy |
Dimensions | 11.3 x 4.2 x 4mm |