- RS Stock No.:
- 878-3267
- Mfr. Part No.:
- 0273003.H
- Manufacturer:
- Littelfuse
Temporarily out of stock - back order for despatch 28-03-2025, delivery within 2 working days
Added
Price Each
€6.37
(exc. VAT)
€7.84
(inc. VAT)
Units | Per unit |
1 - 9 | €6.37 |
10 - 19 | €6.04 |
20 - 24 | €5.45 |
25 - 49 | €4.86 |
50 + | €4.40 |
- RS Stock No.:
- 878-3267
- Mfr. Part No.:
- 0273003.H
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse MICRO Series Fuses
The MICRO series from Littelfuse were originally developed for the U.S space program to provide reliability in a compact design.
The Littelfuse MICRO series has plug–in or radial lead styles available and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.
The Littelfuse MICRO series has plug–in or radial lead styles available and a complete range of ampere ratings from 0.002A to 5A to suit a wide variety of design needs.
Features:
High breaking capacity
Plug-in with short or long leads options
High breaking capacity
Plug-in with short or long leads options
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Lead Orientation | Radial |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Tin Coated Copper |
Body Diameter | 6.35mm |
Body Height | 8.89mm |
Wire Length | 4.32mm |
Wire Pitch | 2.54mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.64mm |