- RS Stock No.:
- 878-3706
- Mfr. Part No.:
- 0251.250MXL
- Manufacturer:
- Littelfuse
Temporarily out of stock - back order for despatch 18-03-2025, delivery within 2 working days
Added
Price Each (In a Pack of 50)
€12.435
(exc. VAT)
€15.295
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | €12.435 | €621.75 |
*price indicative |
- RS Stock No.:
- 878-3706
- Mfr. Part No.:
- 0251.250MXL
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 250mA |
Lead Orientation | Axial |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Epoxy Coated Copper |
Body Diameter | 2.8mm |
Body Height | 7.11mm |
Wire Length | 27.78mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |