- RS Stock No.:
- 895-1593
- Mfr. Part No.:
- 0448010.MR
- Manufacturer:
- Littelfuse
120 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€1.971
(exc. VAT)
€2.424
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €1.971 | €19.71 |
20 - 40 | €1.872 | €18.72 |
50 - 240 | €1.59 | €15.90 |
250 - 990 | €1.311 | €13.11 |
1000 + | €1.142 | €11.42 |
*price indicative |
- RS Stock No.:
- 895-1593
- Mfr. Part No.:
- 0448010.MR
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Littelfuse 448 Series
Littelfuse 448 series offers first rate fast acting protection in a small 100% lead free SMD fuse. The wide operating temperature range and small size makes this fuse ideal for a wide variety of applications.
Applications:
Notebook PC.
LCD monitor.
Telecom.
Power Supply.
Wireless Basestation.
Battery charging circuit protection.
Notebook PC.
LCD monitor.
Telecom.
Power Supply.
Wireless Basestation.
Battery charging circuit protection.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Voltage Rating | 125V |
Fuse Speed | FF |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.69mm |
Body Height | 3.15mm |
Minimum Operating Temperature | -55°C |
Series | 448 |
Maximum Operating Temperature | +125°C |
Resistance | 7mΩ |
Terminal Material | Gold Plated |
Dimensions | 6.1 x 2.69 x 3.15mm |