Littelfuse PC Board Non Resettable Fuse, Axial 4A, 125V ac
- RS Stock No.:
- 895-1612
- Mfr. Part No.:
- 0473004.MRT1L
- Manufacturer:
- Littelfuse
Subtotal (1 pack of 10 units)**
€17.10
(exc. VAT)
€21.00
(inc. VAT)
4490 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €1.71 | €17.10 |
**price indicative
- RS Stock No.:
- 895-1612
- Mfr. Part No.:
- 0473004.MRT1L
- Manufacturer:
- Littelfuse
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Littelfuse | |
Current Rating | 4A | |
Lead Orientation | Axial | |
Voltage Rating | 125V ac | |
Fuse Speed | T | |
Body Material | Epoxy Coated | |
Body Diameter | 3.34mm | |
Body Height | 7.11mm | |
Wire Length | 27.78mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Wire Diameter | 0.64mm | |
Select all | ||
---|---|---|
Manufacturer Littelfuse | ||
Current Rating 4A | ||
Lead Orientation Axial | ||
Voltage Rating 125V ac | ||
Fuse Speed T | ||
Body Material Epoxy Coated | ||
Body Diameter 3.34mm | ||
Body Height 7.11mm | ||
Wire Length 27.78mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.64mm | ||
Related links
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 3A, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc