Littelfuse PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- RS Stock No.:
- 895-1653
- Mfr. Part No.:
- 37201000411
- Manufacturer:
- Littelfuse
Bulk discount available
Price Each (In a Pack of 10)
€1.038
(exc. VAT)
€1.277
(inc. VAT)
260 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 10 | €1.038 | €10.38 |
20 - 40 | €0.899 | €8.99 |
50 - 240 | €0.817 | €8.17 |
250 - 990 | €0.664 | €6.64 |
1000 + | €0.608 | €6.08 |
**price indicative
Related links
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Schurter PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- Eaton PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V
- Littelfuse PC Board Non Resettable Fuse 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 250V ac
- Littelfuse PC Board Non Resettable Fuse 250V ac