- RS Stock No.:
- 895-1681
- Mfr. Part No.:
- 38212000410
- Manufacturer:
- Littelfuse
Temporarily out of stock - back order for despatch 02-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.917
(exc. VAT)
€1.128
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | €0.917 | €9.17 |
20 - 40 | €0.801 | €8.01 |
50 - 240 | €0.721 | €7.21 |
250 - 990 | €0.586 | €5.86 |
1000 + | €0.535 | €5.35 |
*price indicative |
- RS Stock No.:
- 895-1681
- Mfr. Part No.:
- 38212000410
- Manufacturer:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Littelfuse 382 Series
Littelfuse 382 Series are TR5, radial lead fuses offering time lag protection at 250V. The 382 range also have enhanced breaking capacity designed to IEC 60127-3. Other benefits include shock safe casing, vibration resistant, low internal resistance and 100A breaking capacity.
Applications:
Battery chargers.
Consumer Electronics.
Power Supplies.
Industrial Controllers.
Battery chargers.
Consumer Electronics.
Power Supplies.
Industrial Controllers.
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic Polyamide |
Body Diameter | 8.5mm |
Body Height | 8mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 1mm |