- RS Stock No.:
- 131-527
- Mfr. Part No.:
- 3412.0124.22
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 131-527
- Mfr. Part No.:
- 3412.0124.22
- Manufacturer:
- Schurter
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Super Fast Acting Miniature Fuses, 1.6 x 0.8mm
1.6 x 0.8 mm package
Ceramic body, tin plated copper ends
Very fast acting
Ceramic body, tin plated copper ends
Very fast acting
Approvals
UL Recognised, CSA Certified
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 32V ac/dc |
Fuse Speed | FF |
Body Material | Epoxy Glass |
Body Length | 1.6mm |
Body Width | 0.8mm |
Body Height | 0.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 32 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |