- RS Stock No.:
- 867-4454
- Mfr. Part No.:
- 3404.2317.11
- Manufacturer:
- Schurter
Discontinued product
- RS Stock No.:
- 867-4454
- Mfr. Part No.:
- 3404.2317.11
- Manufacturer:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter OMK 125 Series
Schurter OMK 125 series surface mount fuses complete with fuse holder. The OMK 125 fuses consists of OMF 125 fuses and OMH 125 fuse holders for direct soldering onto printed circuit boards.
Quick acting
High breaking capacity
Tin-plated copper terminals
High breaking capacity
Tin-plated copper terminals
Surface Mount Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Thermoplastic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |