- RS Stock No.:
- 848-3958
- Mfr. Part No.:
- GMW-3
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 848-3958
- Mfr. Part No.:
- GMW-3
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Cooper Bussmann GMW Series
Professional range of sub-miniature fast acting fuses from the GMW series ideal for when limited space is an issue.
Radial
3 or 5A versions
3 or 5A versions
Cooper Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Lead Orientation | Radial |
Voltage Rating | 125V |
Fuse Speed | F |
Body Diameter | 7.1mm |
Body Height | 6.4mm |
Wire Pitch | 3.7mm |
- RS Stock No.:
- 848-3958
- Mfr. Part No.:
- GMW-3
- Manufacturer:
- Cooper Bussmann