Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuses
Non Resettable Fuses
Schurter Leaded PCB Mount Fuse, Radial 63mA, 250V ac
RS Stock No.:
866-8459
Mfr. Part No.:
0034.6062
Manufacturer:
Schurter
View this category
Discontinued product
RS Stock No.:
866-8459
Mfr. Part No.:
0034.6062
Manufacturer:
Schurter
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Non resettable fuses MSF 250_EN
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CH
Schurter MSF Series
Schurter MSF series sub miniature fuses are directly solder able on printed circuit boards. The MSF series has a thermoplastic body and tin-plated copper terminals.
Low breaking capacity
Quick-Acting
All fuses have Thermoplaste Polyamide bodies
Attribute
Value
Current Rating
63mA
Lead Orientation
Radial
Voltage Rating
250V ac
Fuse Speed
F
Body Material
Thermoplastic
Body Diameter
8.5mm
Body Height
8.5mm
Wire Length
18.8mm
Wire Pitch
5.08mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Wire Diameter
0.64mm