Nobo Magnetic White 9 x A4 Magnetic Information Board, 980mm Height, 730mm Width
- RS Stock No.:
- 272-7182
- Mfr. Part No.:
- 1902282
- Manufacturer:
- Nobo
Subtotal (1 unit)**
€160.24
(exc. VAT)
€197.10
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €160.24 |
**price indicative
- RS Stock No.:
- 272-7182
- Mfr. Part No.:
- 1902282
- Manufacturer:
- Nobo
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Nobo Magnetic White 6 x A4 Magnetic Information Board 680mm Width
- Durable Magnetic DURAFRAME® MAGNETIC TOP Silver A4 Metal...
- Nobo Brown 494x668mm Information Board 493mm Width
- Nobo White A3 Metal Information Board 320mm Width
- Nobo Brown 1200x900mm Information Board 1.2m Width
- Bott Magnetic Metal Information Board 950mm Width
- Bott Magnetic Metal Information Board 700mm Width
- Nobo Brown 1880 x 1060mm Information Board, 1.894m Width