Maxim Integrated 256kbit 120ns NVRAM, 28-Pin EDIP, DS1230AB-120+
- RS Stock No.:
- 132-817
- Mfr. Part No.:
- DS1230AB-120+
- Manufacturer:
- Maxim Integrated
Bulk discount available
Subtotal (1 unit)*
€30.40
(exc. VAT)
€37.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €30.40 |
| 10 - 24 | €28.33 |
| 25 - 99 | €28.00 |
| 100 - 249 | €23.97 |
| 250 + | €23.17 |
*price indicative
- RS Stock No.:
- 132-817
- Mfr. Part No.:
- DS1230AB-120+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Memory Size | 256kbit | |
| Organisation | 32K x 8 bit | |
| Interface Type | Parallel | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 120ns | |
| Mounting Type | Through Hole | |
| Package Type | EDIP | |
| Pin Count | 28 | |
| Dimensions | 39.12 x 18.8 x 9.4mm | |
| Length | 39.12mm | |
| Width | 18.8mm | |
| Height | 9.4mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Memory Size 256kbit | ||
Organisation 32K x 8 bit | ||
Interface Type Parallel | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 120ns | ||
Mounting Type Through Hole | ||
Package Type EDIP | ||
Pin Count 28 | ||
Dimensions 39.12 x 18.8 x 9.4mm | ||
Length 39.12mm | ||
Width 18.8mm | ||
Height 9.4mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4.75 V | ||
Minimum Operating Temperature 0 °C | ||
Non-Volatile RAM, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Non-Volatile RAM (NVRAM)
NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).
