- RS Stock No.:
- 165-8970
- Mfr. Part No.:
- DS1554-70+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 165-8970
- Mfr. Part No.:
- DS1554-70+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Non-Volatile RAM, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Non-Volatile RAM (NVRAM)
NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | EDIP |
Pin Count | 32 |
Dimensions | 43.69 x 18.8 x 9.4mm |
Length | 43.69mm |
Width | 18.8mm |
Height | 9.4mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | 0 °C |
- RS Stock No.:
- 165-8970
- Mfr. Part No.:
- DS1554-70+
- Manufacturer:
- Maxim Integrated