Phoenix Contact Seal, 74 mm Length
- RS Stock No.:
- 268-867
- Mfr. Part No.:
- 2203738
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 268-867
- Mfr. Part No.:
- 2203738
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Seal | |
| Length | 74mm | |
| Maximum Operating Temperature | 850°C | |
| Standards/Approvals | IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Seal | ||
Length 74mm | ||
Maximum Operating Temperature 850°C | ||
Standards/Approvals IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact HCS-T MINI D-SEAL 2,8 - Seal is a meticulously designed seal set tailored for handheld devices, ensuring seamless integration with LCD displays and membrane keypads. Crafted with an ergonomic design, it offers options for both straight and staggered housing, catering to a variety of user preferences.
Modular architecture enables quick and easy assembly
Produced with high quality materials for long lasting usage
Compact size supports space saving designs
Self adhesive feature facilitates rapid installation
