Phoenix Contact O-Ring Cord, 75 mm Length

Unavailable
RS will no longer stock this product.
RS Stock No.:
269-250
Mfr. Part No.:
2203740
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

O-Ring Cord

Length

75mm

Minimum Operating Temperature

80°C

Maximum Operating Temperature

850°C

RoHS Status: Exempt

The Phoenix Contact Seal is designed to meet the needs of handheld devices, providing a robust protective solution for LCD displays and membrane keypads. The self-adhesive sealing frame ensures easy installation and integration, offering an ergonomic design that accommodates both straight and staggered housing layouts.

Lightweight construction ensures minimal impact on overall device weight

Durable material choice enhances longevity and reliability

Designed to seamlessly integrate with existing device components